Technical Document
Specifications
Brand
AbraconStandard Frequency
3.579545MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
11.4 x 4.7 x 4.2mm
Frequency Tolerance
30ppm
Stock information temporarily unavailable.
AED 577.50
AED 0.578 Each (On a Reel of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (On a Reel of 1000) (inc. VAT)
Abracon 3.579545MHz Crystal 30ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm
1000
AED 577.50
AED 0.578 Each (On a Reel of 1000) (ex VAT)
AED 606.38
AED 0.607 Each (On a Reel of 1000) (inc. VAT)
Abracon 3.579545MHz Crystal 30ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconStandard Frequency
3.579545MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
11.4 x 4.7 x 4.2mm
Frequency Tolerance
30ppm