Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 8MHz Crystal 20ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm

RS Stock No.: 232-7232Brand: AbraconManufacturers Part No.: ABLS-8.000MHZ-B4-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 577.50

AED 0.578 Each (On a Reel of 1000) (ex VAT)

AED 606.38

AED 0.607 Each (On a Reel of 1000) (inc. VAT)

Abracon 8MHz Crystal 20ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm

AED 577.50

AED 0.578 Each (On a Reel of 1000) (ex VAT)

AED 606.38

AED 0.607 Each (On a Reel of 1000) (inc. VAT)

Abracon 8MHz Crystal 20ppm SMD 2-Pin 11.4 x 4.7 x 4.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more