Technical Document
Specifications
Brand
AbraconStandard Frequency
3.579545MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC/49US
Pin Count
2
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm
Stock information temporarily unavailable.
AED 787.50
AED 0.788 Each (On a Reel of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (On a Reel of 1000) (inc. VAT)
Abracon 3.579545MHz Crystal Unit ±30ppm HC/49US 2-Pin 11.4 x 4.7 x 3.3mm
1000
AED 787.50
AED 0.788 Each (On a Reel of 1000) (ex VAT)
AED 826.88
AED 0.827 Each (On a Reel of 1000) (inc. VAT)
Abracon 3.579545MHz Crystal Unit ±30ppm HC/49US 2-Pin 11.4 x 4.7 x 3.3mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 0.788 | AED 787.50 |
2000 - 4000 | AED 0.788 | AED 787.50 |
5000+ | AED 0.735 | AED 735.00 |
Technical Document
Specifications
Brand
AbraconStandard Frequency
3.579545MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC/49US
Pin Count
2
Dimensions
11.4 x 4.7 x 3.3mm
Frequency Tolerance
±30ppm