Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm

RS Stock No.: 171-0223Brand: AbraconManufacturers Part No.: ABLS2-4.096MHZ-D4Y-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

4.096MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

3.3mm

Dimensions

11.4 x 4.7 x 3.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

ABLS2 Series

Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Applications

Computers
Modems
Microprocessors
Wireless applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 735.00

AED 0.735 Each (On a Reel of 1000) (ex VAT)

AED 771.75

AED 0.772 Each (On a Reel of 1000) (inc. VAT)

Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm

AED 735.00

AED 0.735 Each (On a Reel of 1000) (ex VAT)

AED 771.75

AED 0.772 Each (On a Reel of 1000) (inc. VAT)

Abracon 4.096MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

4.096MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width_SC_PC

4.7mm

Height

3.3mm

Dimensions

11.4 x 4.7 x 3.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

China

Product details

ABLS2 Series

Abracon ABLS2 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 3.3mm making it suitable for thin equipment.

Applications

Computers
Modems
Microprocessors
Wireless applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more