Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 32.768kHz Crystal ±25ppm SMD 2-Pin 1.60 x 1.00 x 0.50mm

RS Stock No.: 237-7296Brand: AbraconManufacturers Part No.: ABS05-32.768kHz-X-3-T3
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

2

Dimensions

1.60 x 1.00 x 0.50mm

Frequency Tolerance

±25ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 20,632.50

AED 6.878 Each (On a Reel of 3000) (ex VAT)

AED 21,664.12

AED 7.222 Each (On a Reel of 3000) (inc. VAT)

Abracon 32.768kHz Crystal ±25ppm SMD 2-Pin 1.60 x 1.00 x 0.50mm

AED 20,632.50

AED 6.878 Each (On a Reel of 3000) (ex VAT)

AED 21,664.12

AED 7.222 Each (On a Reel of 3000) (inc. VAT)

Abracon 32.768kHz Crystal ±25ppm SMD 2-Pin 1.60 x 1.00 x 0.50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

2

Dimensions

1.60 x 1.00 x 0.50mm

Frequency Tolerance

±25ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more