Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Abracon, ABSGS4C6, Signal Filter 6.24 → 8.24GHz, SMD

RS Stock No.: 263-7816Brand: AbraconManufacturers Part No.: ABSGS4C6-CDGM3B8M
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

ABSGS4C6

Mounting Type

Surface Mount

Operating Frequency

6.24 → 8.24GHz

Country of Origin

China

Stock information temporarily unavailable.

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Abracon, ABSGS4C6, Signal Filter 6.24 → 8.24GHz, SMD
Select packaging type

AED 34.76

AED 1.39 Each (In a Pack of 25) (ex VAT)

AED 36.50

AED 1.46 Each (In a Pack of 25) (inc. VAT)

Abracon, ABSGS4C6, Signal Filter 6.24 → 8.24GHz, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 1.39AED 34.76
50 - 475AED 1.39AED 34.76
500 - 975AED 0.876AED 21.89
1000 - 2475AED 0.824AED 20.60
2500+AED 0.772AED 19.31

Technical Document

Specifications

Brand

Abracon

Series

ABSGS4C6

Mounting Type

Surface Mount

Operating Frequency

6.24 → 8.24GHz

Country of Origin

China