Technical Document
Specifications
Brand
AbraconRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
6.2 → 8.2 GHz
Maximum Operating Temperature
+105°C
Physical Form
Chip
Gain
4dBi
Minimum Operating Temperature
-40°C
Country of Origin
China
AED 2,450.00
AED 4.90 Each (On a Reel of 500) (ex VAT)
AED 2,572.50
AED 5.145 Each (On a Reel of 500) (inc. VAT)
500
AED 2,450.00
AED 4.90 Each (On a Reel of 500) (ex VAT)
AED 2,572.50
AED 5.145 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 4.90 | AED 2,450.00 |
1000+ | AED 4.05 | AED 2,025.00 |
Technical Document
Specifications
Brand
AbraconRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Frequency Range
6.2 → 8.2 GHz
Maximum Operating Temperature
+105°C
Physical Form
Chip
Gain
4dBi
Minimum Operating Temperature
-40°C
Country of Origin
China