Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)

RS Stock No.: 250-5144Brand: AbraconManufacturers Part No.: AEACAD097015-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

700 → 2700 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

5dBi

Antenna Directivity

Omnidirectional

Lead Length

3m

Stock information temporarily unavailable.

AED 5,026.88

AED 100.538 Each (In a Bag of 50) (ex VAT)

AED 5,278.22

AED 105.565 Each (In a Bag of 50) (inc. VAT)

Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)

AED 5,026.88

AED 100.538 Each (In a Bag of 50) (ex VAT)

AED 5,278.22

AED 105.565 Each (In a Bag of 50) (inc. VAT)

Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 50AED 100.538AED 5,026.88
100 - 200AED 92.505AED 4,625.25
250 - 450AED 90.038AED 4,501.88
500+AED 89.355AED 4,467.75

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

700 → 2700 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

5dBi

Antenna Directivity

Omnidirectional

Lead Length

3m