Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)

RS Stock No.: 250-5145Brand: AbraconManufacturers Part No.: AEACAD097015-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

700 → 2700 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

5dBi

Antenna Directivity

Omnidirectional

Lead Length

3m

Country of Origin

China

Stock information temporarily unavailable.

AED 111.93

AED 111.93 Each (ex VAT)

AED 117.53

AED 117.53 Each (inc. VAT)

Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
Select packaging type

AED 111.93

AED 111.93 Each (ex VAT)

AED 117.53

AED 117.53 Each (inc. VAT)

Abracon AEACAD097015-S698 Stubby Omnidirectional GSM & GPRS Antenna with SMA Connector, 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 111.93
10 - 24AED 105.74
25 - 49AED 105.26
50 - 99AED 104.21
100+AED 95.81

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Stubby

Frequency Range

700 → 2700 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Includes Lead

Yes

Gain

5dBi

Antenna Directivity

Omnidirectional

Lead Length

3m

Country of Origin

China