Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)

RS Stock No.: 250-5146Brand: AbraconManufacturers Part No.: AEACAD460065-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

698 → 2700 MHz

Connector Type

SMA Male

Antenna Mounting Type

Magnetic

Gain

5dBi

Includes Lead

Yes

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

3m

Stock information temporarily unavailable.

AED 4,822.98

AED 96.46 Each (In a Bag of 50) (ex VAT)

AED 5,064.13

AED 101.283 Each (In a Bag of 50) (inc. VAT)

Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)

AED 4,822.98

AED 96.46 Each (In a Bag of 50) (ex VAT)

AED 5,064.13

AED 101.283 Each (In a Bag of 50) (inc. VAT)

Abracon AEACAD460065-S698 Whip Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50AED 96.46AED 4,822.98
100 - 200AED 87.396AED 4,369.78
250 - 450AED 85.13AED 4,256.48
500+AED 82.658AED 4,132.88

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

698 → 2700 MHz

Connector Type

SMA Male

Antenna Mounting Type

Magnetic

Gain

5dBi

Includes Lead

Yes

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

3m