Technical Document
Specifications
Brand
AbraconInternal/External
External
Connector Type
SMA Male
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Male
Antenna Directivity
Omnidirectional
AED 56,889.00
AED 568.89 Each (In a Bag of 100) (ex VAT)
AED 59,733.45
AED 597.334 Each (In a Bag of 100) (inc. VAT)
Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector
100
AED 56,889.00
AED 568.89 Each (In a Bag of 100) (ex VAT)
AED 59,733.45
AED 597.334 Each (In a Bag of 100) (inc. VAT)
Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconInternal/External
External
Connector Type
SMA Male
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Male
Antenna Directivity
Omnidirectional
