Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698-2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA Male
Includes Lead
Yes
Gain
3dBi
Connector Gender
Male
Lead Length
2m
AED 123.74
AED 123.74 Each (ex VAT)
AED 129.93
AED 129.93 Each (inc. VAT)
Standard
1
AED 123.74
AED 123.74 Each (ex VAT)
AED 129.93
AED 129.93 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 123.74 |
10 - 24 | AED 109.04 |
25 - 49 | AED 106.94 |
50 - 74 | AED 105.63 |
75+ | AED 105.10 |
Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698-2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA Male
Includes Lead
Yes
Gain
3dBi
Connector Gender
Male
Lead Length
2m