Abracon AEACBK046014-C2WG Puck WiFi Antenna, WiFi

RS Stock No.: 175-7312Brand: AbraconManufacturers Part No.: AEACBK046014-C2WG
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

WiFi

Frequency Range

1574.42;2450;5500 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Gain

0dBi

Cable Length

3m

Country of Origin

China

AED 7,917.00

AED 79.17 Each (In a Box of 100) (ex VAT)

AED 8,312.85

AED 83.128 Each (In a Box of 100) (inc. VAT)

Abracon AEACBK046014-C2WG Puck WiFi Antenna, WiFi

AED 7,917.00

AED 79.17 Each (In a Box of 100) (ex VAT)

AED 8,312.85

AED 83.128 Each (In a Box of 100) (inc. VAT)

Abracon AEACBK046014-C2WG Puck WiFi Antenna, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

RF Protocols

WiFi

Frequency Range

1574.42;2450;5500 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Wall/Pole

Mounting Type

Wall Mount

Gain

0dBi

Cable Length

3m

Country of Origin

China