Technical Document
Specifications
Brand
AbraconFrequency Range
1616 → 1626.5 MHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
0.46dBi
Lead Length
1m
Includes Lead
Yes
Stock information temporarily unavailable.
AED 153.46
AED 153.46 Each (ex VAT)
AED 161.13
AED 161.13 Each (inc. VAT)
Abracon AEARBD040038-S1621 Square Multi-Band Antenna with SMA Connector
Select packaging type
Standard
1
AED 153.46
AED 153.46 Each (ex VAT)
AED 161.13
AED 161.13 Each (inc. VAT)
Abracon AEARBD040038-S1621 Square Multi-Band Antenna with SMA Connector
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 153.46 |
10 - 24 | AED 149.52 |
25 - 49 | AED 146.42 |
50 - 74 | AED 143.48 |
75+ | AED 140.75 |
Technical Document
Specifications
Brand
AbraconFrequency Range
1616 → 1626.5 MHz
Connector Type
SMA
Antenna Physical Form
Square
Antenna Mounting Type
Magnetic
Internal/External
External
Gain
0.46dBi
Lead Length
1m
Includes Lead
Yes