Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna, 4G (LTE), GPS, WiFi

RS Stock No.: 213-1694Brand: AbraconManufacturers Part No.: AECS1806D07ZS-3000S
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE), GPS, WiFi

Frequency Range

0.529 → 1.629(FM/AM) MHz, 76 → 108(FM/AM) MHz, 698 → 960(LTE) MHz, 1561 → 1602(GNSS) MHz, 1710 → 2690(LTE) MHz

Antenna Physical Form

Shark Fin

Antenna Mounting Type

Wall/Pole

Gain

2 dBiC, 30 dB, 3.5 dBi, 3 dBi, 19, 8dB

Lead Length

3m

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

AED 357.00

AED 357.00 Each (ex VAT)

AED 374.85

AED 374.85 Each (inc. VAT)

Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna, 4G (LTE), GPS, WiFi

AED 357.00

AED 357.00 Each (ex VAT)

AED 374.85

AED 374.85 Each (inc. VAT)

Abracon AECS1806D07ZS-3000S Shark Fin Multiband Antenna, 4G (LTE), GPS, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE), GPS, WiFi

Frequency Range

0.529 → 1.629(FM/AM) MHz, 76 → 108(FM/AM) MHz, 698 → 960(LTE) MHz, 1561 → 1602(GNSS) MHz, 1710 → 2690(LTE) MHz

Antenna Physical Form

Shark Fin

Antenna Mounting Type

Wall/Pole

Gain

2 dBiC, 30 dB, 3.5 dBi, 3 dBi, 19, 8dB

Lead Length

3m

Antenna Directivity

Omnidirectional

Country of Origin

China