Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector

RS Stock No.: 250-5188Brand: AbraconManufacturers Part No.: AFAG4330-SG3
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

IPEX

Antenna Mounting Type

Adhesive

Lead Length

240mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female

AED 25,830.00

AED 12.915 Each (In a Bag of 2000) (ex VAT)

AED 27,121.50

AED 13.561 Each (In a Bag of 2000) (inc. VAT)

Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector

AED 25,830.00

AED 12.915 Each (In a Bag of 2000) (ex VAT)

AED 27,121.50

AED 13.561 Each (In a Bag of 2000) (inc. VAT)

Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Square

Connector Type

IPEX

Antenna Mounting Type

Adhesive

Lead Length

240mm

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Female