Abracon, AFS14A72, Signal Filter, 3 V dc 2436MHz, SMD

RS Stock No.: 250-5200Brand: AbraconManufacturers Part No.: AFS14A72-2436.00-T3
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Abracon

Series

AFS14A72

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

2436MHz

Stock information temporarily unavailable.

AED 34.65

AED 3.465 Each (In a Pack of 10) (ex VAT)

AED 36.38

AED 3.638 Each (In a Pack of 10) (inc. VAT)

Abracon, AFS14A72, Signal Filter, 3 V dc 2436MHz, SMD
Select packaging type

AED 34.65

AED 3.465 Each (In a Pack of 10) (ex VAT)

AED 36.38

AED 3.638 Each (In a Pack of 10) (inc. VAT)

Abracon, AFS14A72, Signal Filter, 3 V dc 2436MHz, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 3.465AED 34.65
50 - 90AED 3.36AED 33.60
100+AED 2.992AED 29.92

Technical Document

Specifications

Brand

Abracon

Series

AFS14A72

Maximum Voltage Rating

3 V dc

Mounting Type

Surface Mount

Operating Frequency

2436MHz