Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
125MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
LVDS
Country of Origin
Taiwan, Province Of China
AED 43.63
AED 43.63 Each (Supplied as a Tape) (ex VAT)
AED 45.81
AED 45.81 Each (Supplied as a Tape) (inc. VAT)
Abracon, 125MHz Clock Oscillator Oscillator, 25ppm LVDS SMD AK5DAF1-125.0000T2
Select packaging type
Standard
1
AED 43.63
AED 43.63 Each (Supplied as a Tape) (ex VAT)
AED 45.81
AED 45.81 Each (Supplied as a Tape) (inc. VAT)
Abracon, 125MHz Clock Oscillator Oscillator, 25ppm LVDS SMD AK5DAF1-125.0000T2
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 43.63 |
10 - 99 | AED 41.21 |
100+ | AED 39.58 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
125MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
LVDS
Country of Origin
Taiwan, Province Of China