Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Output Frequency
40MHz
Frequency Stability
25ppm
Package Type
SMD
Country of Origin
Thailand
AED 29.66
AED 14.832 Each (Supplied as a Tape) (ex VAT)
AED 31.14
AED 15.574 Each (Supplied as a Tape) (inc. VAT)
Standard
2
AED 29.66
AED 14.832 Each (Supplied as a Tape) (ex VAT)
AED 31.14
AED 15.574 Each (Supplied as a Tape) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 14.832 | AED 29.66 |
20 - 198 | AED 13.905 | AED 27.81 |
200+ | AED 13.236 | AED 26.47 |
Technical Document
Specifications
Brand
AbraconOscillator Type
MEMS
Output Frequency
40MHz
Frequency Stability
25ppm
Package Type
SMD
Country of Origin
Thailand