Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No
AED 1,102.50
AED 4.41 Each (In a Box of 250) (ex VAT)
AED 1,157.62
AED 4.63 Each (In a Box of 250) (inc. VAT)
Abracon APAE1590R2540AKDB1-T Patch GPS Antenna with SMA Connector
250
AED 1,102.50
AED 4.41 Each (In a Box of 250) (ex VAT)
AED 1,157.62
AED 4.63 Each (In a Box of 250) (inc. VAT)
Abracon APAE1590R2540AKDB1-T Patch GPS Antenna with SMA Connector
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconInternal/External
Internal
Antenna Physical Form
Patch
Connector Type
SMA
Antenna Mounting Type
Through Hole
Includes Lead
No