Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T

RS Stock No.: 241-3063Brand: AbraconManufacturers Part No.: ASDM1-12.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

12MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4

Stock information temporarily unavailable.

AED 7,245.00

AED 7.245 Each (On a Reel of 1000) (ex VAT)

AED 7,607.25

AED 7.607 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T

AED 7,245.00

AED 7.245 Each (On a Reel of 1000) (ex VAT)

AED 7,607.25

AED 7.607 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

12MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4