Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
SMD
Pin Count
4
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T
Select packaging type
Standard
5
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
Abracon 12MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-12.000MHZ-LC-T
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.718 | AED 38.59 |
50 - 95 | AED 7.56 | AED 37.80 |
100 - 245 | AED 6.72 | AED 33.60 |
250 - 495 | AED 6.562 | AED 32.81 |
500+ | AED 6.405 | AED 32.02 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
12MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
SMD
Pin Count
4