Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
SMD
Pin Count
4
AED 16,590.00
AED 16.59 Each (On a Reel of 1000) (ex VAT)
AED 17,419.50
AED 17.42 Each (On a Reel of 1000) (inc. VAT)
Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-LY-T
1000
AED 16,590.00
AED 16.59 Each (On a Reel of 1000) (ex VAT)
AED 17,419.50
AED 17.42 Each (On a Reel of 1000) (inc. VAT)
Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-LY-T
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
100MHz
Mounting Type
Surface Mount
Output Level
LVCMOS
Package Type
SMD
Pin Count
4