Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-LY-T

RS Stock No.: 241-3070Brand: AbraconManufacturers Part No.: ASDMB-100.000MHZ-LY-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Output Level

LVCMOS

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

4

AED 104.21

AED 20.842 Each (In a Pack of 5) (ex VAT)

AED 109.42

AED 21.884 Each (In a Pack of 5) (inc. VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-LY-T
Select packaging type

AED 104.21

AED 20.842 Each (In a Pack of 5) (ex VAT)

AED 109.42

AED 21.884 Each (In a Pack of 5) (inc. VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-LY-T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 20.842AED 104.21
50 - 95AED 18.795AED 93.98
100 - 245AED 17.22AED 86.10
250 - 495AED 16.905AED 84.52
500+AED 16.432AED 82.16

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Output Level

LVCMOS

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

4