Abracon 12MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-12.000MHZ-LC-T

RS Stock No.: 171-2325Brand: AbraconManufacturers Part No.: ASDMB-12.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

12MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

AED 8,032.50

AED 8.032 Each (On a Reel of 1000) (ex VAT)

AED 8,434.12

AED 8.434 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-12.000MHZ-LC-T

AED 8,032.50

AED 8.032 Each (On a Reel of 1000) (ex VAT)

AED 8,434.12

AED 8.434 Each (On a Reel of 1000) (inc. VAT)

Abracon 12MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASDMB-12.000MHZ-LC-T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

12MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C