Abracon 24.576MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-24.576MHZ-XY-T

RS Stock No.: 241-3074Brand: AbraconManufacturers Part No.: ASDMB-24.576MHZ-XY-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

24.576MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4

AED 100.28

AED 20.055 Each (In a Pack of 5) (ex VAT)

AED 105.29

AED 21.058 Each (In a Pack of 5) (inc. VAT)

Abracon 24.576MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-24.576MHZ-XY-T
Select packaging type

AED 100.28

AED 20.055 Each (In a Pack of 5) (ex VAT)

AED 105.29

AED 21.058 Each (In a Pack of 5) (inc. VAT)

Abracon 24.576MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-24.576MHZ-XY-T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 20.055AED 100.28
50 - 95AED 18.06AED 90.30
100 - 245AED 16.538AED 82.69
250 - 495AED 16.222AED 81.11
500+AED 15.802AED 79.01

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

24.576MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4