Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±10ppm, ASDMB-25.000MHZ-LY-T

RS Stock No.: 171-2799Brand: AbraconManufacturers Part No.: ASDMB-25.000MHZ-LY-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±10ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±10ppm, ASDMB-25.000MHZ-LY-T
Select packaging type

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±10ppm, ASDMB-25.000MHZ-LY-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±10ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width_SC_PC

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C