Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
16MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4
AED 11,484.50
AED 11.484 Each (On a Reel of 1000) (ex VAT)
AED 12,058.72
AED 12.058 Each (On a Reel of 1000) (inc. VAT)
1000
AED 11,484.50
AED 11.484 Each (On a Reel of 1000) (ex VAT)
AED 12,058.72
AED 12.058 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
16MHz
Mounting Type
Surface Mount
Output Level
CMOS
Package Type
QFN
Pin Count
4