Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-16.000MHZ-XY-T

RS Stock No.: 241-3090Brand: AbraconManufacturers Part No.: ASEMB-16.000MHZ-XY-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

16MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4

Stock information temporarily unavailable.

AED 24.51

AED 12.257 Each (In a Pack of 2) (ex VAT)

AED 25.74

AED 12.87 Each (In a Pack of 2) (inc. VAT)

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-16.000MHZ-XY-T
Select packaging type

AED 24.51

AED 12.257 Each (In a Pack of 2) (ex VAT)

AED 25.74

AED 12.87 Each (In a Pack of 2) (inc. VAT)

Abracon 16MHz Clock Oscillator MEMS Oscillator, 4-Pin QFN, ASEMB-16.000MHZ-XY-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

16MHz

Mounting Type

Surface Mount

Output Level

CMOS

Package Type

QFN

Pin Count

4