Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-25.000MHZ-LC-T

RS Stock No.: 171-2820Brand: AbraconManufacturers Part No.: ASEMB-25.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 39.38

AED 7.875 Each (In a Pack of 5) (ex VAT)

AED 41.35

AED 8.269 Each (In a Pack of 5) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-25.000MHZ-LC-T
Select packaging type

AED 39.38

AED 7.875 Each (In a Pack of 5) (ex VAT)

AED 41.35

AED 8.269 Each (In a Pack of 5) (inc. VAT)

Abracon 25MHz MEMS MEMS Oscillator, 4-Pin QFN, ±50ppm, ASEMB-25.000MHZ-LC-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

MEMS

Maximum Output Frequency

25MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

4

Dimensions

3.2 x 2.5 x 0.85mm

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

United States