Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
156.25MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6
AED 22,299.50
AED 22.30 Each (On a Reel of 1000) (ex VAT)
AED 23,414.48
AED 23.415 Each (On a Reel of 1000) (inc. VAT)
1000
AED 22,299.50
AED 22.30 Each (On a Reel of 1000) (ex VAT)
AED 23,414.48
AED 23.415 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
156.25MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6