Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
156.25MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6
AED 46.35
AED 23.175 Each (In a Pack of 2) (ex VAT)
AED 48.67
AED 24.334 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 46.35
AED 23.175 Each (In a Pack of 2) (ex VAT)
AED 48.67
AED 24.334 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 23.175 | AED 46.35 |
50 - 98 | AED 21.27 | AED 42.54 |
100+ | AED 20.342 | AED 40.68 |
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Maximum Output Frequency
156.25MHz
Mounting Type
Surface Mount
Output Level
LVDS
Package Type
QFN
Pin Count
6