Technical Document
Specifications
Brand
AbraconOscillator Type
Clock
Output Frequency
50MHz
Frequency Stability
±30ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.3mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.3mm
Country of Origin
Korea, Republic Of
AED 4,725.00
AED 4.725 Each (On a Reel of 1000) (ex VAT)
AED 4,961.25
AED 4.961 Each (On a Reel of 1000) (inc. VAT)
1000
AED 4,725.00
AED 4.725 Each (On a Reel of 1000) (ex VAT)
AED 4,961.25
AED 4.961 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock
Output Frequency
50MHz
Frequency Stability
±30ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C
Height
1.3mm
Width_SC_PC
3.2mm
Length
5mm
Dimensions
5 x 3.2 x 1.3mm
Country of Origin
Korea, Republic Of