Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 24MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-24.000MHz-F25-T

RS Stock No.: 249-9378Brand: AbraconManufacturers Part No.: ATX-H11-F-24.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

24MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

AED 4,935.00

AED 4.935 Each (On a Reel of 1000) (ex VAT)

AED 5,181.75

AED 5.182 Each (On a Reel of 1000) (inc. VAT)

Abracon 24MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-24.000MHz-F25-T

AED 4,935.00

AED 4.935 Each (On a Reel of 1000) (ex VAT)

AED 5,181.75

AED 5.182 Each (On a Reel of 1000) (inc. VAT)

Abracon 24MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-24.000MHz-F25-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

24MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS