Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
25MHz
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS
AED 42.79
AED 8.558 Each (In a Pack of 5) (ex VAT)
AED 44.93
AED 8.986 Each (In a Pack of 5) (inc. VAT)
Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T
Select packaging type
Standard
5
AED 42.79
AED 8.558 Each (In a Pack of 5) (ex VAT)
AED 44.93
AED 8.986 Each (In a Pack of 5) (inc. VAT)
Abracon 25MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H11-F-25.000MHz-F25-T
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.558 | AED 42.79 |
50 - 95 | AED 8.348 | AED 41.74 |
100 - 245 | AED 6.982 | AED 34.91 |
250+ | AED 6.825 | AED 34.12 |
Technical Document
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
25MHz
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS