Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 10MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-10.000MHz-F25-T

RS Stock No.: 249-9383Brand: AbraconManufacturers Part No.: ATX-H12-F-10.000MHz-F25-T
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

10MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

Abracon 10MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-10.000MHz-F25-T
Select packaging type

AED 42.00

AED 8.40 Each (In a Pack of 5) (ex VAT)

AED 44.10

AED 8.82 Each (In a Pack of 5) (inc. VAT)

Abracon 10MHz TCXO Temperature Compensated Crystal Oscillator, CMOS SMDATX-H12-F-10.000MHz-F25-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 8.40AED 42.00
50 - 95AED 8.19AED 40.95
100 - 245AED 6.825AED 34.12
250+AED 6.668AED 33.34

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

10MHz

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS