Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3

RS Stock No.: 253-2988Brand: AbraconManufacturers Part No.: ATXK-H14-C-32.768kHz-E50-T3
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32.768kHz

Frequency Stability

±5.0ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS

Stock information temporarily unavailable.

AED 33.50

AED 16.748 Each (In a Pack of 2) (ex VAT)

AED 35.17

AED 17.585 Each (In a Pack of 2) (inc. VAT)

Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3
Select packaging type

AED 33.50

AED 16.748 Each (In a Pack of 2) (ex VAT)

AED 35.17

AED 17.585 Each (In a Pack of 2) (inc. VAT)

Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48AED 16.748AED 33.50
50 - 98AED 15.592AED 31.18
100 - 248AED 13.65AED 27.30
250 - 998AED 13.44AED 26.88
1000+AED 11.288AED 22.58

Technical Document

Specifications

Brand

Abracon

Oscillator Type

TCXO

Output Frequency

32.768kHz

Frequency Stability

±5.0ppm

Load Capacitance

15pF

Package Type

SMD

Output Level

CMOS