AWSCR-10.00CELB-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

RS Stock No.: 188-6481Brand: AbraconManufacturers Part No.: AWSCR-10.00CELB-C33-T3
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,622.50

AED 1.208 Each (On a Reel of 3000) (ex VAT)

AED 3,803.62

AED 1.268 Each (On a Reel of 3000) (inc. VAT)

AWSCR-10.00CELB-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

AED 3,622.50

AED 1.208 Each (On a Reel of 3000) (ex VAT)

AED 3,803.62

AED 1.268 Each (On a Reel of 3000) (inc. VAT)

AWSCR-10.00CELB-C33-T3, Ceramic Resonator, 10MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more