AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

RS Stock No.: 171-2360Brand: AbraconManufacturers Part No.: AWSCR-16.00CV-T
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

3.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,207.50

AED 1.208 Each (On a Reel of 1000) (ex VAT)

AED 1,267.88

AED 1.268 Each (On a Reel of 1000) (inc. VAT)

AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

AED 1,207.50

AED 1.208 Each (On a Reel of 1000) (ex VAT)

AED 1,267.88

AED 1.268 Each (On a Reel of 1000) (inc. VAT)

AWSCR-16.00CV-T, Ceramic Resonator, 16MHz 22pF, 3-Pin, 3.7 x 3.1 x 1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Load Capacitance

22pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.7 x 3.1 x 1mm

Height

1mm

Length

3.7mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Width_SC_PC

3.1mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more