Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABUS Red/White CCTV Sticker, CCTV Surveillance-Text, English, CCTV, 105 mm x 148mm

RS Stock No.: 214-414Brand: ABUS Security-CenterManufacturers Part No.: AU1312
brand-logo
View all in Security Signs

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

CCTV

Colour

Red/White

Height

105 mm

Text Message

CCTV Surveillance This Building Is Electronically Monitored

Text Language

English

Quantity Per Package

1

Width

148mm

Sign or Label

Label

Country of Origin

Germany

Product details

Warning Sticker for CCTV Surveillance

Warns people that the building has an active CCTV Surveillance System.

Printed on both sides to enable fixing onto glass
Reflective
Weather-resistant
Available in two sizes
A notice on CCTV surveillance is a legal requirement for areas that are open to the public

Property Protection

Stock information temporarily unavailable.

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

ABUS Red/White CCTV Sticker, CCTV Surveillance-Text, English, CCTV, 105 mm x 148mm

AED 42.95

AED 42.95 Each (ex VAT)

AED 45.10

AED 45.10 Each (inc. VAT)

ABUS Red/White CCTV Sticker, CCTV Surveillance-Text, English, CCTV, 105 mm x 148mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Self-Adhesive

Yes

Sign Description

CCTV

Colour

Red/White

Height

105 mm

Text Message

CCTV Surveillance This Building Is Electronically Monitored

Text Language

English

Quantity Per Package

1

Width

148mm

Sign or Label

Label

Country of Origin

Germany

Product details

Warning Sticker for CCTV Surveillance

Warns people that the building has an active CCTV Surveillance System.

Printed on both sides to enable fixing onto glass
Reflective
Weather-resistant
Available in two sizes
A notice on CCTV surveillance is a legal requirement for areas that are open to the public

Property Protection