ABUS 12V 90dB Siren

RS Stock No.: 187-9359Brand: ABUS Security-CenterManufacturers Part No.: AZSG10020
brand-logo

Technical Document

Specifications

Product Type

Sounder

Sound Level

90dB

Power Source

Mains

Case Colour

White

Depth

36 mm

Height

138 mm

Width

115mm

Country of Origin

China

You may be interested in
ABUS 110dB Security Alarm Sounder
P.O.A.Each (ex VAT)
RS PRO 92dB Security Alarm Sounder
AED 121.88Each (ex VAT)

AED 243.18

AED 243.18 Each (ex VAT)

AED 255.34

AED 255.34 Each (inc. VAT)

ABUS 12V 90dB Siren

AED 243.18

AED 243.18 Each (ex VAT)

AED 255.34

AED 255.34 Each (inc. VAT)

ABUS 12V 90dB Siren

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ABUS 110dB Security Alarm Sounder
P.O.A.Each (ex VAT)
RS PRO 92dB Security Alarm Sounder
AED 121.88Each (ex VAT)

Technical Document

Specifications

Product Type

Sounder

Sound Level

90dB

Power Source

Mains

Case Colour

White

Depth

36 mm

Height

138 mm

Width

115mm

Country of Origin

China

You may be interested in
ABUS 110dB Security Alarm Sounder
P.O.A.Each (ex VAT)
RS PRO 92dB Security Alarm Sounder
AED 121.88Each (ex VAT)