Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Form Factor
Mini Dome
Maximum Resolution
2560 x 1940pixels
Power Over Ethernet
No
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
Germany
AED 779.04
AED 779.04 Each (ex VAT)
AED 817.99
AED 817.99 Each (inc. VAT)
1
AED 779.04
AED 779.04 Each (ex VAT)
AED 817.99
AED 817.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Form Factor
Mini Dome
Maximum Resolution
2560 x 1940pixels
Power Over Ethernet
No
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
Germany