ABUS Analogue Indoor, Outdoor IR CCTV Camera

Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Form Factor
Tube
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China
AED 766.55
AED 766.55 Each (ex VAT)
AED 804.88
AED 804.88 Each (inc. VAT)
1
AED 766.55
AED 766.55 Each (ex VAT)
AED 804.88
AED 804.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Form Factor
Tube
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
IR
Yes
Wireless
No
IP Rating
IP67
Country of Origin
China