Technical Document
Specifications
Brand
ABUS Security-CenterSound Level
85dB
Power Source
Battery
Supply Voltage
9V
Depth
35 mm
Height
102 mm
Width
60mm
Country of Origin
China
Product details
ABUS Flood Detector
The ABUS Flood Detector senses water and other liquid levels and sounds an 85 dB(A) @ 1m alarm using its integrated piezo sounder. The resistive sensor can be mounted directly on the sounder or located remotely via a 150 cm cable.,Damaged caused by burst pipes and leaking machinery can be minimised by using this simple flood alert alarm.
Detector type: resistance
Resistive sensor connection: push terminal
Wireless Flood Detectors
AED 81.70
AED 81.70 Each (ex VAT)
AED 85.78
AED 85.78 Each (inc. VAT)
1
AED 81.70
AED 81.70 Each (ex VAT)
AED 85.78
AED 85.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUS Security-CenterSound Level
85dB
Power Source
Battery
Supply Voltage
9V
Depth
35 mm
Height
102 mm
Width
60mm
Country of Origin
China
Product details
ABUS Flood Detector
The ABUS Flood Detector senses water and other liquid levels and sounds an 85 dB(A) @ 1m alarm using its integrated piezo sounder. The resistive sensor can be mounted directly on the sounder or located remotely via a 150 cm cable.,Damaged caused by burst pipes and leaking machinery can be minimised by using this simple flood alert alarm.
Detector type: resistance
Resistive sensor connection: push terminal