Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS, 50m, RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 524-5292Brand: ABUS Security-CenterManufacturers Part No.: KA9002
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

9.8mm

Characteristic Impedance

75 Ω

Length

50m

Sheath Colour

White

Manufacturer Part No.

KA9002

Country of Origin

Italy

Product details

Video combi cable

Combined cable for video and electrical supply
Coaxial cable RG59 with 75 ohm impedance
The two integrated power cables (2 x 0.75 mm²) supply electrical current to the connected devices

You may be interested in
RS PRO, 100m, RG59 Coaxial, Unterminated
AED 1,586.821 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 799.16

AED 799.16 1 Reel of 50 Metres (ex VAT)

AED 839.12

AED 839.12 1 Reel of 50 Metres (inc. VAT)

ABUS, 50m, RG59 Coaxial, Unterminated75 Ω

AED 799.16

AED 799.16 1 Reel of 50 Metres (ex VAT)

AED 839.12

AED 839.12 1 Reel of 50 Metres (inc. VAT)

ABUS, 50m, RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, RG59 Coaxial, Unterminated
AED 1,586.821 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59

Outer Diameter

9.8mm

Characteristic Impedance

75 Ω

Length

50m

Sheath Colour

White

Manufacturer Part No.

KA9002

Country of Origin

Italy

Product details

Video combi cable

Combined cable for video and electrical supply
Coaxial cable RG59 with 75 ohm impedance
The two integrated power cables (2 x 0.75 mm²) supply electrical current to the connected devices

You may be interested in
RS PRO, 100m, RG59 Coaxial, Unterminated
AED 1,586.821 Reel of 100 Metres (ex VAT)