ABUS NVR10011 CCTV Network Video Recorder (NVR)1024 x 768 pixels

RS Stock No.: 180-145Brand: ABUS Security-CenterManufacturers Part No.: NVR10011
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10011

Resolution

1024 x 768 pixels

Number of Channels

5

Frame Rate

125fps

Hard Drive

Internal

Country of Origin

China

AED 2,642.80

AED 2,642.80 Each (ex VAT)

AED 2,774.94

AED 2,774.94 Each (inc. VAT)

ABUS NVR10011 CCTV Network Video Recorder (NVR)1024 x 768 pixels

AED 2,642.80

AED 2,642.80 Each (ex VAT)

AED 2,774.94

AED 2,774.94 Each (inc. VAT)

ABUS NVR10011 CCTV Network Video Recorder (NVR)1024 x 768 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10011

Resolution

1024 x 768 pixels

Number of Channels

5

Frame Rate

125fps

Hard Drive

Internal

Country of Origin

China