Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS NVR10020P CCTV Digital Video Recorder1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels,

RS Stock No.: 218-4737Brand: ABUS Security-CenterManufacturers Part No.: NVR10020PDistrelec Article No.: 30315226
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Video Recorder Type

Manual time schedule motion detection alarm inputVCA

Series

NVR

Model Number

NVR10020P

Resolution

1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels

Number of Channels

8

Frame Rate

200fps

Hard Drive

Internal

Number of Camera Connections

8

Country of Origin

China

Stock information temporarily unavailable.

AED 4,585.25

AED 4,585.25 Each (ex VAT)

AED 4,814.51

AED 4,814.51 Each (inc. VAT)

ABUS NVR10020P CCTV Digital Video Recorder1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels,

AED 4,585.25

AED 4,585.25 Each (ex VAT)

AED 4,814.51

AED 4,814.51 Each (inc. VAT)

ABUS NVR10020P CCTV Digital Video Recorder1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Recorder Type

Manual time schedule motion detection alarm inputVCA

Series

NVR

Model Number

NVR10020P

Resolution

1024 x 768 pixels, 1280x1024 pixels, 1600x1200 pixels, 1920x1080 pixels, 3840x2160 pixels

Number of Channels

8

Frame Rate

200fps

Hard Drive

Internal

Number of Camera Connections

8

Country of Origin

China