Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS NVR10021P CCTV Network Video Recorder (NVR)1024 x 768 pixels

RS Stock No.: 180-148Brand: ABUS Security-CenterManufacturers Part No.: NVR10021P
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10021P

Resolution

1024 x 768 pixels

Number of Channels

8

Frame Rate

200fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

AED 3,486.40

AED 3,486.40 Each (ex VAT)

AED 3,660.72

AED 3,660.72 Each (inc. VAT)

ABUS NVR10021P CCTV Network Video Recorder (NVR)1024 x 768 pixels

AED 3,486.40

AED 3,486.40 Each (ex VAT)

AED 3,660.72

AED 3,660.72 Each (inc. VAT)

ABUS NVR10021P CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10021P

Resolution

1024 x 768 pixels

Number of Channels

8

Frame Rate

200fps

Hard Drive

Internal

Country of Origin

China