Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABUS NVR10030 CCTV Digital Video Recorder1920x1080 pixels

RS Stock No.: 272-8638Brand: ABUS Security-CenterManufacturers Part No.: NVR10030
brand-logo
View all in CCTV Video Recorders

Technical Document

Specifications

Series

NVR

Video Recorder Type

Network Video Recorder

Model Number

NVR10030

Resolution

1920x1080 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

AED 5,968.23

AED 5,968.23 Each (ex VAT)

AED 6,266.64

AED 6,266.64 Each (inc. VAT)

ABUS NVR10030 CCTV Digital Video Recorder1920x1080 pixels

AED 5,968.23

AED 5,968.23 Each (ex VAT)

AED 6,266.64

AED 6,266.64 Each (inc. VAT)

ABUS NVR10030 CCTV Digital Video Recorder1920x1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

NVR

Video Recorder Type

Network Video Recorder

Model Number

NVR10030

Resolution

1920x1080 pixels

Number of Channels

16

Frame Rate

400fps

Hard Drive

Internal

Country of Origin

China