Technical Document
Specifications
Brand
ABUS Security-CenterVideo Recorder Type
NVR
Series
NVR100
Model Number
NVR10041
Number of Channels
32
Resolution
1024 x 768 pixels
Frame Rate
800fps
Hard Drive
Internal
Country of Origin
China
AED 11,174.26
AED 11,174.26 Each (ex VAT)
AED 11,732.97
AED 11,732.97 Each (inc. VAT)
ABUS NVR10041 CCTV Network Video Recorder (NVR)1024 x 768 pixels
1
AED 11,174.26
AED 11,174.26 Each (ex VAT)
AED 11,732.97
AED 11,732.97 Each (inc. VAT)
ABUS NVR10041 CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABUS Security-CenterVideo Recorder Type
NVR
Series
NVR100
Model Number
NVR10041
Number of Channels
32
Resolution
1024 x 768 pixels
Frame Rate
800fps
Hard Drive
Internal
Country of Origin
China